ACC40DRMI

Heilind Number:SULACC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRMI

Detailed Description

Introducing the ACC40DRMI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector offers robust durability and reliable operation. With a pitch of 2.54mm, it ensures precise alignment for seamless integration. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type further enhances signal transmission efficiency. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets the stringent requirements of various applications. The threaded mount type and wire wrap termination method provide secure and efficient installation. With a straight orientation, 2 rows of 80 positions, and a tail length of 14.22mm, it offers versatile connectivity options. Built to withstand extreme temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures long-term performance and reliability. Ideal for high-reliability applications, the ACC40DRMI is a top choice for engineers and designers seeking quality and durability in PCB connectivity solutions.