ACC40DRMS-S288

Heilind Number:SULACC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRMS-S288

Detailed Description

Introducing the ACC40DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring PPS and Beryllium Copper construction with gold plating, it offers excellent durability and conductivity. The 2.54mm pitch and 80 positions make it ideal for high-density layouts. Its side-hole mount and card extender termination method provide easy and secure installation. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ACC40DRMSS288 is perfect for space-constrained applications. Trust in this connector for efficient and durable board-to-board connections in your projects.