| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC40DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC40DRMS |
ACC40DRMS
| Heilind Number: | SULACC40DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC40DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC40DRMS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability even in harsh operating conditions. With a contact plating of gold and termination method of wire wrap, it guarantees excellent conductivity and easy installation. The 2.54mm pitch and 80 positions cater to versatile connectivity needs, while the side hole mount type and straight orientation offer flexibility in assembly. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various applications. Trust the ACC40DRMS for secure and efficient board-to-board connections in aerospace, military, and industrial systems.

