ACC40DRMT-S288

Heilind Number:SULACC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRMT-S288

Detailed Description

ACC40DRMT-S288 - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for optimal connectivity in demanding environments. With a compact 2-row, 80-position layout and a pitch of 2.54mm, it offers efficient data transmission. The female connector is threaded for secure mounting and features a card extender termination method for easy installation. Its contact material of Beryllium Copper with gold plating ensures reliable conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its matte tin termination plating and 13.84mm tail length further contribute to its durability. Meeting stringent quality standards, this connector is an essential component for high-reliability systems.