ACC40DRSI

Heilind Number:SULACC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRSI

Detailed Description

Introducing the ACC40DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance even in harsh environments. The two-row, female connector with a threaded mount type and thru-hole termination method offers secure and stable connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets the requirements of power-intensive systems. The 80-position connector, with a pitch of 2.54mm, is suitable for high-density PCB layouts. Its loop bellow contact type and straight orientation further enhance its versatility. Tailored for industrial use, it has an operating temperature range of -65 to 150°C, making it ideal for extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet efficient connectivity solutions. Terminated with matte tin plating, it ensures secure soldering. Classified under hi-rel, it guarantees high reliability in mission-critical applications. The ACC40DRSI, also known by the acronym ACC40DRSI, belongs to the category of premium connectors, meeting the stringent demands of modern electronics. Elevate your connectivity with this advanced PCB connector.