ACC40DRSN

Heilind Number:SULACC40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRSN

Detailed Description

This ACC40DRSN PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low 3A amperage rating and 700VAC voltage capability, it's suitable for various electronic applications. The female connector has two rows with a pitch of 2.54mm, offering 80 positions for efficient connectivity. Its straight orientation and no mounting requirement make installation hassle-free. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for both standard and harsh operating conditions. Its loop bellow contact type and matte tin termination plating further enhance its durability. Perfect for board-to-board and card edge connections, the ACC40DRSN is a high-quality solution for your PCB interconnect needs.