ACC40DRST

Heilind Number:SULACC40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRST

Detailed Description

The ACC40DRST is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure and reliable connections. The female connector features two rows, accommodating a total of 80 positions, each meticulously plated with gold for enhanced conductivity. Its rugged construction, with PPS and Beryllium Copper materials, guarantees durability even in harsh environments. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of industrial uses. The threaded mount type and thru-hole termination method offer easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. The termination plating of Matte Tin further enhances its performance and longevity. Whether in aerospace, telecommunications, or other hi-rel industries, the ACC40DRST connector delivers exceptional quality and reliability.