ACC40DRTH-S13

Heilind Number:SULACC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRTH-S13

Detailed Description

The ACC40DRTH-S13 connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a low amperage of 3A and a high voltage rating of 700VAC, this female connector is suitable for various applications. It offers two rows of 80 positions, allowing for efficient connectivity. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. The termination method is through a card extender with a clearance hole mount type, making installation easy. Operating temperature range of -65 to 150°C ensures versatility in different conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for use in space-constrained PCB layouts. Matte Tin termination plating adds to its durability. Overall, the ACC40DRTHS13 is a high-quality board-to-board and card edge connector that meets the needs of various industries.