| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC40DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC40DRTH-S93 |
ACC40DRTH-S93
| Heilind Number: | SULACC40DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC40DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC40DRTHS93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 80 female contacts, this connector ensures reliable connectivity in any setup. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance, withstanding voltages up to 700VAC. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy and efficient. Whether in aerospace, defense, or industrial systems, the ACC40DRTHS93 guarantees secure and efficient board-to-board connections.

