ACC40DRTI-S13

Heilind Number:SULACC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRTI-S13

Detailed Description

Introducing the ACC40DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 80 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. This connector, with a pitch of 2.54 mm, operates flawlessly in a temperature range of -65 to 150 °C. Its full bellow contact type and straddle orientation further enhance performance. With a tail length of 4.7 mm, connector height of 10.95 mm, and width of 10.16 mm, it is compact yet efficient. The termination plating of Matte Tin ensures long-term durability. Classified under the hi-rel category, the ACC40DRTIS13 is a top choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this advanced PCB connector.