ACC40DRTI

Heilind Number:SULACC40DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRTI

Detailed Description

Introducing the ACC40DRTI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and voltage capability of 700 VAC, it offers reliable power transmission. The two-row design with 80 positions allows for versatile connectivity. Its threaded mount and thru-hole termination method guarantee secure installation. The gold-plated Beryllium Copper contacts and full bellow contact type ensure low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. With matte tin termination plating and compliance with RoHS standards, the ACC40DRTI is ideal for various industries, from aerospace to telecommunications. Upgrade your connectivity with this high-quality connector.