ACC40DRTN-S93

Heilind Number:SULACC40DRTN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRTN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRTN-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC40DRTN-S93

Detailed Description

The ACC40DRTN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 80 positions, offering ample connectivity options. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. The straight orientation and compact design, with a connector height of 10.95mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. The matte tin termination plating ensures durability and corrosion resistance. Overall, the ACC40DRTNS93 connector is a reliable solution for high-speed and high-density board-to-board connections.