ACC40DRTS-S93

Heilind Number:SULACC40DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC40DRTS-S93

Detailed Description

The ACC40DRTS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 80 positions, it offers ample room for data transmission. The female connector with two rows and side hole mount type allows for easy installation onto PCBs. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for aerospace, defense, and industrial systems. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable PCB space. The ACC40DRTS-S93 is a top choice for engineers seeking rugged, high-reliability connectors.