ACC40DRTS

Heilind Number:SULACC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRTS

Detailed Description

Introducing the ACC40DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission needs. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal integrity. With a straight orientation and side hole mount type, installation is efficient and secure. Operating within a wide temperature range of -65 to 150 °C, this connector is perfect for aerospace, military, and industrial applications. With 80 positions and a pitch of 2.54 mm, it offers high-density connectivity in a compact form factor. Trust the ACC40DRTS for your critical connectivity needs.