ACC40DRXN

Heilind Number:SULACC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRXN

Detailed Description

Introducing the ACC40DRXN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it offers efficient power transmission. The female gender, two rows, and 80 positions make it versatile for various board-to-board connections. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width allow for easy integration into your PCB layout. Operating in a wide temperature range of -65 to 150 °C, it is suitable for both industrial and aerospace applications. Trust the ACC40DRXN for secure and high-speed data transmission in your projects.