ACC40DRYI-S734

Heilind Number:SULACC40DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRYI-S734

Detailed Description

Introducing the ACC40DRYI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a thru-hole termination method and gold-plated beryllium copper contacts, it guarantees excellent signal transmission. With a pitch of 2.54mm and 80 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial applications. The connector's straight orientation and low profile design with a height of 10.95mm and width of 10.16mm allow for space-saving installation on PCBs. With matte tin termination plating, it ensures durability and longevity. The ACC40DRYIS734 is RoHS compliant, meeting environmental standards. Perfect for use in telecommunications, aerospace, and other hi-rel industries, this connector delivers exceptional performance and reliability.