ACC40DRYN

Heilind Number:SULACC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DRYN

Detailed Description

The ACC40DRYN is a high-performance connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, it is suitable for power and signal transmission. The connector has two rows of 80 positions, offering ample connectivity options. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating over a wide temperature range from -65 to 150°C, this connector is ideal for mission-critical systems. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating ensures excellent solderability. Trust the ACC40DRYN for your high-reliability interconnect needs.