ACC40DRYS-S13

Heilind Number:SULACC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRYS-S13

Detailed Description

The ACC40DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 80 female contacts, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation and side hole mount type make it easy to install on PCBs, while the card extender termination method ensures secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. Ideal for aerospace, defense, and industrial applications, the ACC40DRYSS13 is a reliable solution for your connectivity needs.