ACC40DRYS-S93

Heilind Number:SULACC40DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DRYS-S93

Detailed Description

Introducing SKU ACC40DRYS-S93, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in critical systems. With a current rating of 3A and voltage tolerance up to 700VAC, it meets stringent power requirements. The connector's side-hole mount and thru-hole termination method offer easy and secure installation on PCBs. Boasting two rows of 80 positions at a 2.54mm pitch, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the full bellow design ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in its performance and quality for your next project.