ACC40DSXI

Heilind Number:SULACC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DSXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DSXI

Detailed Description

Introducing the ACC40DSXI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and straight orientation, it offers easy and secure installation on your PCB. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The 40-position connector with a pitch of 2.54mm accommodates multiple connections with precision. Its full bellow contact type and gold-plated contacts further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With a connector height of 10.95mm and a compact width of 10.16mm, it saves valuable space on your board. Trust the ACC40DSXI for high-reliability connectivity in your electronic designs.