ACC40DTAD

Heilind Number:SULACC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTAD

Detailed Description

The ACC40DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender connector has two rows of 80 positions, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a loop bellow contact type, it provides stable and low-resistance connections. The right-angle orientation and compact dimensions of .61in height and 9.4mm width make it space-efficient in PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Its termination plating of matte tin further enhances durability. The ACC40DTAD is ideal for aerospace, defense, and industrial applications where high reliability is essential.