ACC40DTAH

Heilind Number:SULACC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTAH

Detailed Description

The ACC40DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contact terminals and matte tin termination provide excellent conductivity and corrosion resistance. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. With 80 positions and a clearance hole mount type, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The ACC40DTAH is a dependable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.