ACC40DTAI

Heilind Number:SULACC40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTAI

Detailed Description

The ACC40DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination, offering secure and stable attachment to the PCB. Its gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The 2.54mm pitch and 80 positions allow for efficient data transfer. Operating in a wide temperature range from -65°C to 150°C, it is ideal for aerospace, military, and industrial applications. The right-angle orientation and compact dimensions make it space-saving while ensuring easy connectivity. The Matte Tin termination plating further enhances durability. The ACC40DTAI is a top choice for high-reliability applications, meeting stringent performance standards.