ACC40DTAN

Heilind Number:SULACC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTAN

Detailed Description

Introducing the ACC40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various assembly configurations. With two rows and 80 positions, it offers ample connectivity options. The termination method of thru-hole soldering with Matte Tin plating guarantees secure and durable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold-plated contacts ensure excellent signal transmission. Ideal for aerospace, military, and industrial applications requiring high reliability, the ACC40DTAN is a top choice for engineers and designers seeking premium board-to-board connectivity solutions.