ACC40DTBD

Heilind Number:SULACC40DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTBD

Detailed Description

Introducing the ACC40DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A, it offers secure power transmission. The two rows of contacts, spaced at a pitch of 2.54mm, provide 80 positions for efficient signal transfer. Gold-plated contacts and Matte Tin termination guarantee optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. The right-angle orientation and .18in tail length allow for flexible installation. With a voltage rating of 700VAC, this connector is ideal for high-power applications. Trust the ACC40DTBD for robust and efficient board-to-board connectivity.