ACC40DTBH-S189

Heilind Number:SULACC40DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTBH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULACC40DTBH-S189

Detailed Description

Introducing the ACC40DTBH-S189, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and two rows of 80 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make for easy installation. With a tail length of 4.57mm and a compact connector height of 15.49mm, it is space-efficient while maintaining optimal performance. Trust in the ACC40DTBHS189 for seamless and secure connections in your electronic systems.