ACC40DTBI

Heilind Number:SULACC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTBI

Detailed Description

Introducing the ACC40DTBI, a high-performance board-to-board PCB connector meticulously crafted with precision and durability in mind. Featuring a unique design with PPS and Beryllium Copper construction, this female connector ensures optimal conductivity and signal integrity. With a pitch of 2.54mm and 80 positions arranged in two rows, it offers seamless connectivity for your electronic devices. The gold-plated Beryllium Copper contacts guarantee reliable performance, even in demanding environments, while the threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Rated for 700VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ACC40DTBI for efficient and dependable board-to-board connections in your electronic projects.