ACC40DTMD

Heilind Number:SULACC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTMD

Detailed Description

The ACC40DTMD is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it offers reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector ensures safe and efficient power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type ensures secure mating. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. The ACC40DTMD is a top choice for engineers seeking high-reliability board-to-board and card edge connections.