ACC40DTMH

Heilind Number:SULACC40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTMH

Detailed Description

Introducing the ACC40DTMH, a high-performance female connector designed for precision board-to-board connections. This connector features two rows with a clearance hole mount type, ensuring secure and easy installation. Its termination method via thru-hole contact makes it ideal for durable and reliable connections. Crafted with PPS and Beryllium Copper, it guarantees excellent conductivity and longevity. With gold contact plating and a loop bellow contact type, signal transmission is optimized, even at a high voltage of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Boasting 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The right-angle orientation and compact dimensions of .61in height and 9.4mm width enable efficient PCB layouts. Its matte tin termination plating ensures compliance with industry standards. Perfect for demanding applications in aerospace, defense, and telecommunications, the ACC40DTMH is a top choice for high-reliability connectivity.