ACC40DTMI

Heilind Number:SULACC40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTMI

Detailed Description

Introducing the ACC40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with 80 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it suitable for tight spaces. With a tail length of 6.35mm and operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Completed with matte tin termination plating, it complies with RoHS standards. Trust the ACC40DTMI for secure and efficient board-to-board connections in your electronic designs.