ACC40DTMT-S189

Heilind Number:SULACC40DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC40DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC40DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC40DTMT-S189

Detailed Description

Introducing the ACC40DTMT-S189, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a compact design featuring two rows and a threaded mount type, it offers easy and secure installation. The termination method is through-hole, guaranteeing stable connections. Each contact is made of Beryllium Copper and plated with gold, providing excellent signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it's suitable for high-density setups. Operating at a voltage of 700VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The right-angle orientation and 80 positions make it versatile for various configurations. The Matte Tin termination plating ensures reliability in harsh environments. Perfect for applications in aerospace, defense, or industrial sectors, this connector, labeled as ACC40DTMTS189 in our catalog, guarantees exceptional quality and performance.