ACC43DCKD

Heilind Number:SULACC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DCKD

Detailed Description

This female board-to-board PCB connector, ACC43DCKD, features PPS and Beryllium Copper construction for durability and high-performance connectivity. With a 2.54mm pitch and 86 positions spread across 2 rows, it offers versatile compatibility. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission with a maximum voltage of 700 VAC. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type further enhance its functionality. The connector is 15.49mm in height, 9.4mm in width, and has a tail length of 4.83mm (.19 in). Terminated with matte tin, it complies with high-quality standards for board-to-board and card edge connections.