ACC43DCKH

Heilind Number:SULACC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DCKH

Detailed Description

The ACC43DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The two-row design with 86 positions allows for versatile connectivity options. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high signal integrity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Matte Tin termination plating ensures corrosion resistance. Ideal for aerospace, military, and industrial applications, the ACC43DCKH is a top choice for high-reliability connectivity needs.