ACC43DCKI-S288

Heilind Number:SULACC43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DCKI-S288

Detailed Description

ACC43DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The female connector with two rows and a threaded mount type offers secure installation. Utilizing a card extender termination method and loop bellow contact type with gold plating, it guarantees low contact resistance and high durability. With 86 positions and a 2.54mm pitch, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The matte tin termination plating ensures soldering reliability. Ideal for aerospace, defense, and industrial applications, the ACC43DCKIS288 is a dependable solution for your connectivity needs.