ACC43DCKI

Heilind Number:SULACC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DCKI

Detailed Description

Introducing SKU ACC43DCKI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation even in harsh conditions. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The gold-plated contacts and threaded, thru-hole mount type guarantee secure and low-resistance connections. With two rows and 86 positions, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for critical systems. The matte tin termination plating adds to its longevity. Whether for aerospace, industrial, or telecommunications applications, the ACC43DCKI connector delivers uncompromising performance.