ACC43DCKS-S288

Heilind Number:SULACC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DCKS-S288

Detailed Description

Introducing the ACC43DCKS-S288 Board to Board PCB Connector, a high-performance solution designed for critical electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and two rows of 86 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. Its side hole mount and card extender termination method make installation easy. The connector, with a loop bellow contact type and straddle orientation, is ideal for demanding environments. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance stability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ACC43DCKS-S288 for seamless board-to-board connections in aerospace, defense, and other hi-rel industries.