ACC43DCKS

Heilind Number:SULACC43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DCKS

Detailed Description

This high-performance PCB connector, SKU ACC43DCKS, is a top-of-the-line solution for demanding applications. Featuring PPS and beryllium copper construction, it ensures durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female gender, two rows, and side hole mount type offer versatility in installation. Gold-plated beryllium copper contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 86 positions and loop bellow contact type, it enables secure and efficient connections. The connector's compact design, with a height of .61 inches and width of 9.4mm, is ideal for space-constrained layouts. Termination through holes with matte tin plating ensures robust solder joints. Perfect for board-to-board and card edge connections, this connector is a must-have for high-reliability systems.