ACC43DETN

Heilind Number:SULACC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DETN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DETN

Detailed Description

Introducing the ACC43DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 86 female contacts, this connector ensures reliable and secure connectivity. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic systems. Its cantilever contact type and straight orientation make it easy to install, while the termination method of thru hole and termination plating of matte tin ensure durability. With a wide operating temperature range of -65 to 150°C, this connector is built to perform in harsh environments. Compact in size with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. Trust the ACC43DETN for seamless and efficient board-to-board connections in your projects.