ACC43DEYH

Heilind Number:SULACC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DEYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DEYH

Detailed Description

This PPS & Beryllium Copper Board to Board PCB Connector, with SKU ACC43DEYH, is a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and stable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a 2.54mm pitch and 700VAC voltage rating, it is suitable for various applications. The cantilever contact type and straight orientation facilitate easy mating. With 86 positions and a tail length of 11.18mm, it enables efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. The matte tin termination plating ensures long-term reliability. Perfect for use in demanding environments, this connector is a vital component for electronic assemblies.