ACC43DKAI-S1243

Heilind Number:SULACC43DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DKAI-S1243

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACC43DKAI-S1243. Crafted from PPS & Beryllium Copper, this connector guarantees exceptional durability and conductivity. With a pitch of 2.54 mm and two rows of contacts, it offers seamless integration on your PCB. The female connector features a threaded mount type and thru-hole termination method, ensuring secure and stable installation. Its cantilever contact type with gold plating on Beryllium Copper contacts guarantees reliable signal transmission, rated for up to 3A and 700 VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. With 86 positions and a tail length of 2.54 mm, it provides ample connectivity options. The connector's compact design, with a height of 13.97 mm and width of 10.16 mm, makes it ideal for space-constrained environments. Trust in its matte tin termination plating for long-term performance. Whether for industrial or commercial use, this connector, categorized under hi-rel, is engineered to meet the most demanding standards. Upgrade your PCB connections with the ACC43DKAIS1243.