ACC43DKDN-S1191

Heilind Number:SULACC43DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKDN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DKDN-S1191

Detailed Description

Introducing ACC43DKDN-S1191, a high-performance female connector designed for precision electronic applications. Made from PPS and Beryllium Copper, this connector ensures reliable conductivity with a current rating of 3A and voltage capacity of 700VAC. Featuring two rows of 86 gold-plated cantilever contacts on a 2.54mm pitch, it guarantees secure and efficient connections. With a straight orientation and thru-hole termination method, installation is effortless. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB designs. RoHS compliant and with termination plating in matte tin, it meets industry standards for reliability and environmental safety. Perfect for board-to-board and card edge connections, this connector, part of our hi-rel category, exemplifies quality and performance in electronic interconnectivity. Trust ACC43DKDNS1191 for your critical applications.