ACC43DKDN-S1243

Heilind Number:SULACC43DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DKDN-S1243

Detailed Description

Introducing the ACC43DKDNS1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS & Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. Featuring a straight orientation, 86 positions, and 2 rows, it offers versatile connectivity options. The termination method is via Thru Hole, with contact material in Beryllium Copper and contact plating in Gold, ensuring excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The Matte Tin termination plating enhances longevity. Compact in size with a connector height of 15.49mm and width of 10.16mm, it's ideal for space-constrained applications. Trust the ACC43DKDNS1243 for seamless and robust board-to-board connections in your projects.