ACC43DKMI-S1243

Heilind Number:SULACC43DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DKMI-S1243

Detailed Description

Introducing the ACC43DKMI-S1243, a high-performance PCB connector designed for precision applications requiring superior conductivity and reliability. This female connector features PPS and Beryllium Copper construction, ensuring optimal performance even in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, it offers seamless connectivity for power and signal transmission. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and long-term durability. Its cantilever contact type and straight orientation, combined with 86 positions and threaded mount type, make it ideal for secure board-to-board connections. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its functionality. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is a perfect choice for critical electronic systems. With a compact size of 15.49mm in height and 10.16mm in width, it provides space-saving solutions without compromising performance. Trust the ACC43DKMIS1243 for your connectivity needs in aerospace, defense, and industrial applications.