ACC43DKMS-S1191

Heilind Number:SULACC43DKMS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKMS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKMS-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DKMS-S1191

Detailed Description

Introducing SKU ACC43DKMS-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and beryllium copper construction, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it facilitates seamless power transmission while maintaining safety standards. The female, straight orientation connector with 86 positions and cantilever contact type offers reliable connectivity. Its side hole mount and wire wrap termination method make installation easy. With gold-plated contact surfaces and matte tin termination plating, it guarantees excellent signal transmission and corrosion resistance. Operating effectively in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 10.16mm in width, it is compact yet robust. Perfect for use in hi-rel applications, this connector, acronymed as ACC43DKMSS1191, is the epitome of quality and performance in the realm of PCB connectivity.