ACC43DKMS-S1243

Heilind Number:SULACC43DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DKMS-S1243

Detailed Description

The ACC43DKMS-S1243 is a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and excellent conductivity. With a pitch of 2.54mm and two rows of 86 positions, it offers ample connectivity options. The termination method is wire wrap, guaranteeing secure and stable connections. Gold-plated Beryllium Copper contacts further enhance signal transmission efficiency. Operating at a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its straight orientation and side hole mount type make installation easy and convenient. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. The matte tin termination plating adds to its longevity. Ideal for demanding environments, the ACC43DKMS-S1243 is a top choice for mission-critical electronic systems.