ACC43DKNN-S1243

Heilind Number:SULACC43DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DKNN-S1243

Detailed Description

Introducing the ACC43DKNN-S1243, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures robust connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a cantilever contact type and gold plating, it ensures low contact resistance and high signal integrity. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where performance is non-negotiable. Upgrade your connectivity solutions with the ACC43DKNNS1243.