ACC43DKNS-S1191

Heilind Number:SULACC43DKNS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKNS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKNS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DKNS-S1191

Detailed Description

The ACC43DKNS-S1191 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a gender specification of female, it offers seamless integration into various electronic devices. The connector boasts a dual-row design with 86 positions, ideal for complex circuitry. Its side-hole mount and card extender termination method facilitate easy installation. Gold-plated contacts on cantilever arms guarantee low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh industrial applications. The connector's compact size, with a height of 13.97mm and width of 10.16mm, makes it space-efficient on PCBs. With matte tin termination plating and compliance with RoHS standards, the ACC43DKNS-S1191 ensures both performance and environmental responsibility. Perfect for aerospace, military, and telecommunications systems, this connector is a reliable solution for high-reliability connectivity needs.