ACC43DKRI-S1243

Heilind Number:SULACC43DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKRI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DKRI-S1243

Detailed Description

Introducing our SKU ACC43DKRI-S1243, a cutting-edge Board To Board PCB Connector designed for high-performance applications. Crafted with precision, this connector features a robust construction of PPS & Beryllium Copper, ensuring unparalleled durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The female gender and straddle orientation make it versatile for various circuit configurations. Its 2 rows with 86 positions offer ample connectivity options, while the cantilever contact type ensures secure mating. Ideal for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The termination method of Card Extender with Matte Tin plating guarantees efficient signal transfer. Gold-plated Beryllium Copper contacts further enhance conductivity. With a pitch of 2.54mm and a compact design, it facilitates seamless integration onto PCBs. Trust in the ACC43DKRIS1243 for superior board-to-board connections in aerospace, military, and industrial applications.