ACC43DKSH-S1191

Heilind Number:SULACC43DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKSH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DKSH-S1191

Detailed Description

Introducing the ACC43DKSH-S1191, a cutting-edge female connector designed for high-performance applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a straight orientation, it offers seamless integration into your PCB setup. Featuring gold-plated contacts and matte tin termination, it guarantees reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for even the most demanding environments. This connector, with 86 positions across 2 rows, is perfect for complex board-to-board connections. Its cantilever contact type and clearance hole mount further enhance its versatility. Measuring at just 15.49mm in height and 10.16mm in width, it provides a compact solution without compromising on performance. Whether in aerospace, telecommunications, or industrial machinery, the ACC43DKSH-S1191 is the ultimate choice for high-reliability connectivity.