ACC43DKSH-S1243

Heilind Number:SULACC43DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DKSH-S1243

Detailed Description

Introducing the ACC43DKSH-S1243, a high-performance Board-To-Board PCB Connector meticulously crafted for precision and reliability in electronic assemblies. This female connector features two rows of contacts, each meticulously plated with gold to ensure optimal conductivity. Its contact material, a robust combination of PPS and Beryllium Copper, guarantees durability even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The cantilever contact type and straight orientation facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a tail length of 4.83mm, it offers versatility and resilience in various settings. Perfect for professionals in need of top-tier connectivity solutions, the ACC43DKSH-S1243 sets a new standard in performance and quality.